The CD43N-5R6J is a wirewound inductor with an inductance of 5.6uH and a tolerance of 5%. It can handle a maximum DC current of 1.6A and has a maximum DC resistance of 0.101 ohms. The inductor measures 5mm in length and 4.5mm in depth. It is a surface mount component, suitable for use in a variety of applications.
Mingstar Electronic CD43N-5R6J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.101Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-5R6J to view detailed technical specifications.
No datasheet is available for this part.