This 68uH wirewound inductor has a tolerance of 20% and is tested at 200KHz. It can handle a maximum DC current of 0.46A with a maximum DC resistance of 1.117 ohms. The inductor measures 5mm in length, 3.7mm in height, and 4.5mm in depth.
Mingstar Electronic CD43N-680M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 1.117Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-680M to view detailed technical specifications.
No datasheet is available for this part.