The CD43N-6R8J is a wirewound inductor from Mingstar Electronic with an inductance of 6.8uH and a tolerance of 5%. It has a maximum DC current rating of 1.41A and a maximum DC resistance of 0.117 ohms. The inductor measures 5mm in length, 3.7mm in height, and 4.5mm in depth. It is designed for surface mount applications.
Mingstar Electronic CD43N-6R8J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 1.41A |
| Max DC Resistance | 0.117Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-6R8J to view detailed technical specifications.
No datasheet is available for this part.