The CD43N-8R2J is a 8.2uH wirewound inductor with a tolerance of 5% and a test frequency of 200KHz. It has a maximum DC current rating of 1.26A and a maximum DC resistance of 0.132 ohms. The inductor measures 5mm in length, 3.7mm in height, and 4.5mm in depth. It is a surface mount device suitable for use in a variety of applications.
Mingstar Electronic CD43N-8R2J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 1.26A |
| Max DC Resistance | 0.132Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-8R2J to view detailed technical specifications.
No datasheet is available for this part.