The CD43N-8R2K is a surface mount wirewound inductor from Mingstar Electronic. It has an inductance of 8.2uH with a tolerance of 10%. The inductor is tested at a frequency of 200KHz and can handle a maximum DC current of 1.26A. The device measures 5mm in length, 3.7mm in height, and 4.5mm in depth.
Mingstar Electronic CD43N-8R2K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 1.26A |
| Max DC Resistance | 0.132Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CD43N-8R2K to view detailed technical specifications.
No datasheet is available for this part.