Mingstar Electronic CDRH127N-180P technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 30% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 3.9A |
| Max DC Resistance | 0.0392Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CDRH127N-180P to view detailed technical specifications.
No datasheet is available for this part.