The CDRH127N-390M is a shielded wirewound inductor from Mingstar Electronic with a type of power inductance. It features a 39uH inductance with a tolerance of 20% and is tested at a frequency of 200K. The inductor has a maximum DC current rating of 2.75A and a maximum DC resistance of 0.0729 ohms. It measures 12.5mm in length, 8mm in height, and 12.5mm in depth. The inductor is designed for surface mount applications.
Mingstar Electronic CDRH127N-390M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 2.75A |
| Max DC Resistance | 0.0729Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mingstar Electronic CDRH127N-390M to view detailed technical specifications.
No datasheet is available for this part.