Mini-Circuits 141-10SM+ technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Conductor Material | Copper Clad Steel |
| Maximum Outer Diameter | 4.14mm |
| Jacket Color | Blue |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits 141-10SM+ to view detailed technical specifications.
No datasheet is available for this part.