Mini-Circuits is a leading manufacturer of RF, microwave, and millimeter wave components and systems. They offer a vast product portfolio including amplifiers, mixers, filters, power splitters, directional couplers, and more, serving diverse industries such as telecommunications, aerospace, defense, and test & measurement.

Surface-mount VCO, 1700 to 1800 MHz, 5 V tuning
50 Ω 1:1 Surface-Mount RF Transformer, 10 MHz to 6 GHz
650 to 4000 MHz 1:1 Surface-Mount RF Transformer
Double Balanced Mixer, 2MHz Min, 600MHz Max, 8dB Conversion Loss-Max, CASE NNN150, 4 PIN
Directional Coupler, 0.1MHz Min, 250MHz Max, 0.85dB Insertion Loss-Max, CASE M21
Directional Coupler, 25MHz Min, 400MHz Max, 0.5dB Insertion Loss-Max, HERMETIC SEALED, CASE A01, 8 PIN
Combiner, 5MHz Min, 500MHz Max, 1.5dB Insertion Loss-Max, CASE UU188
RF Transformer 2:1 5 Terminal SMD
Wide Band Medium Power Amplifier, 800MHz Min, 1300MHz Max, CASE GA955
RF Filter Low Pass 90MHz 0MHz to 81MHz 50Ohm Thru-Hole 8Pin
RF Transformer 1:2 6 Terminal PC Pin Thru-Hole
High Pass Filter, 3900MHz, CASE FF704
Double Balanced Mixer, 300MHz Min, 2400MHz Max, 8.9dB Conversion Loss-Max, CASE FL905
Ceramic Filters Band Pass 1052MHz 5.5dB 50Ohm SMD T/R
Low Pass Filter, 300MHz, CASE FF57
Coaxial Cable Assembly
Fixed Attenuator, 0MHz Min, 2500MHz Max, MINIATURE, SOT-143, CASE MMM168, 4 PIN
Coaxial Band Pass Filter
Double Balanced Mixer, 10MHz Min, 1200MHz Max, 9.3dB Conversion Loss-Max, CASE FL905
Combiner, 680MHz Min, 790MHz Max, 0.4dB Insertion Loss-Max, CASE AT577, 6 PIN