Mini-Circuits 141-5SM+ technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | RF |
| Connector Type A | RF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits 141-5SM+ to view detailed technical specifications.
No datasheet is available for this part.