Mini-Circuits RCBT-63+ technical specifications.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 13dB |
| Maximum VSWR | 1.5 |
| Maximum Insertion Loss | 2dB |
| Maximum Input Voltage | 25VDC |
| Maximum Input Current | 500mA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits RCBT-63+ to view detailed technical specifications.
No datasheet is available for this part.