Mini-Circuits RUDAT-6000-90 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 80 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits RUDAT-6000-90 to view detailed technical specifications.
No datasheet is available for this part.