
Surface mount combiner/splitter with 1 input and 2 outputs, operating across a 5 MHz to 1000 MHz frequency range. Features a 5-pin ceramic package (Case AT-1667) with a 1.27 mm pin pitch, measuring 3.81 mm in all dimensions. Offers typical VSWR of 1.1 for input and 1.17 for output, with single-ended signal types. Designed for surface mounting, this component functions within a -40 °C to 85 °C operating temperature range.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Case AT-1667 |
| Package/Case | Case AT-1667 |
| Lead Shape | No Lead |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.81 |
| Package Width (mm) | 3.81 |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Module/IC Classification | IC |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 5 to 1000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Input VSWR | 1.1 |
| Typical Output VSWR | 1.17 |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Maximum Storage Temperature | 100°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |