
Mini-Circuits SBTC-2-25X+ technical specifications.
| Package/Case | Case AT1667 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.81 |
| Package Width (mm) | 3.81 |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits SBTC-2-25X+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.