Mini-Circuits ZA3PD-1.5-N technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZA3PD-1.5-N to view detailed technical specifications.
No datasheet is available for this part.