The Mini-Circuits ZABT-2R15G+ bias tee operates over a frequency range of 10 to 2150 MHz, with a minimum isolation of 50 dB typically. It has a maximum insertion loss of 0.5 dB typically and can handle a maximum input voltage of 25 volts. The device is packaged in a Case CC-51 and has a maximum operating temperature of 100°C, with a minimum operating temperature of -55°C.
Mini-Circuits ZABT-2R15G+ technical specifications.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 2150MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Isolation | 50(Typ)dB |
| Maximum Insertion Loss | 0.5(Typ)dB |
| Maximum Input Voltage | 25VDC |
| Maximum Input Current | 3000mA |
| Package/Case | Case CC-51 |
| Package Family Name | Case CC51 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZABT-2R15G+ to view detailed technical specifications.
No datasheet is available for this part.