
Mini-Circuits ZDC-20-1+B technical specifications.
| Package Family Name | Module |
| Package/Case | Case M-22 |
| Package Length (mm) | 57.15 |
| Package Width (mm) | 35.05 |
| Package Height (mm) | 31.5 |
| Seated Plane Height (mm) | 31.5 |
| Package Material | Aluminum alloy |
| Mounting | Screw |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZDC-20-1+B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.