Variable Attenuator, 10MHz Min, 1000MHz Max, METAL, CASE SSS173
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZFAT-51020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZFAT-51020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.