
RF Couplers Uni-directional Coupling 10.8dB 0.001GHz to 2GHz Case K-18
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZFDC-10-5-N+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Module |
| Package/Case | Case K-18 |
| Package Height (mm) | 19.05 |
| Seated Plane Height (mm) | 19.05 |
| Package Weight (g) | 70 |
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 0.001 to 2GHz |
| Module/IC Classification | Module |
| Primary/Secondary Maximum VSWR | 1.3(Typ)/1.3(Typ) |
| Typical Coupling | 10.8dB |
| Minimum Directivity | 18dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZFDC-10-5-N+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.