The ZFDC-10-5-S+B is a uni-directional RF coupler module from Mini-Circuits, featuring a frequency range of 0.001 to 2 GHz and an impedance of 50 Ohm. It has a typical coupling of 10.8 and a minimum directivity of 18. The module is constructed from aluminum alloy with a weight of 70g and measures 55.37mm in length and 19.05mm in height. It is designed for screw mounting and has a seated plane height of 19.05mm. The coupler operates within a temperature range of -55 to 100 degrees Celsius.
Mini-Circuits ZFDC-10-5-S+B technical specifications.
| Package Family Name | Module |
| Package/Case | Case K-18 |
| Package Length (mm) | 55.37 |
| Package Height (mm) | 19.05 |
| Seated Plane Height (mm) | 19.05 |
| Package Weight (g) | 70 |
| Package Material | Aluminum alloy |
| Mounting | Screw |
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 0.001 to 2GHz |
| Module/IC Classification | Module |
| Primary/Secondary Maximum VSWR | 1.3(Typ)/1.3(Typ) |
| Typical Coupling | 10.8dB |
| Minimum Directivity | 18dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZFDC-10-5-S+B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.