Mini-Circuits ZFSC-3-1-S+B technical specifications.
| Package Family Name | Module |
| Package/Case | Case J-17 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 31.75 |
| Package Height (mm) | 19.05 |
| Seated Plane Height (mm) | 19.05 |
| Package Material | Aluminum alloy |
| Mounting | Screw |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZFSC-3-1-S+B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.