Directional Coupler, 0.1MHz Min, 250MHz Max, 0.85dB Insertion Loss-Max, CASE M21
Mini-Circuits ZMDC-30-1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZMDC-30-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.