Variable Attenuator, 10MHz Min, 2500MHz Max, 6.2dB Insertion Loss-Max, CASE GD958
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZX73-2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZX73-2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.