The Mini-Circuits ZX85-12G-S+ is a bias tee module with a frequency range of 0.2 to 12000 MHz. It has a maximum operating temperature range of -55 to 100 degrees Celsius. The module is mounted using a 23mm package. It has a maximum input voltage of 25 volts and a maximum input current of 400 milliamps. The ZX85-12G-S+ has a maximum VSWR of 1.5 and a maximum insertion loss of 2.5 dB.
Mini-Circuits ZX85-12G-S+ technical specifications.
| Minimum Frequency | 0.2MHz |
| Maximum Frequency | 12000MHz |
| Mounting | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Maximum VSWR | 1.5 |
| Maximum Insertion Loss | 2.5dB |
| Maximum Input Voltage | 25VDC |
| Maximum Input Current | 400mA |
| Package/Case | Case GC-957 |
| Package Family Name | Module |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZX85-12G-S+ to view detailed technical specifications.
No datasheet is available for this part.