The ZX85-40W-63-S+ bias tee module from Mini-Circuits operates between -55C and 65C, with a minimum frequency of 700MHz and maximum frequency of 6000MHz. It features a minimum isolation of 20 and maximum VSWR of 1.8. The module has a maximum insertion loss of 1.2 and can handle a maximum input voltage of 30V and current of 1000mA. It is packaged in a GC-957 case.
Mini-Circuits ZX85-40W-63-S+ technical specifications.
| Minimum Frequency | 700MHz |
| Maximum Frequency | 6000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 20dB |
| Maximum VSWR | 1.8 |
| Maximum Insertion Loss | 1.2dB |
| Maximum Input Voltage | 30VDC |
| Maximum Input Current | 1000mA |
| Package/Case | Case GC-957 |
| Package Family Name | Module |
Download the complete datasheet for Mini-Circuits ZX85-40W-63-S+ to view detailed technical specifications.
No datasheet is available for this part.