Minirf XFA-0201-1WH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 7.87 |
| Manufacturer Series | XFA-0201-1WH |
| Height | 4.95 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Minirf XFA-0201-1WH to view detailed technical specifications.
No datasheet is available for this part.