Minirf XFK-1001-1UH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 3.99 |
| Length | 5.99 |
| Manufacturer Series | XFK-1001-1UH |
| Height | 4.39 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Minirf XFK-1001-1UH to view detailed technical specifications.
No datasheet is available for this part.