Minntronix 4807357R technical specifications.
| Transformer Type | Current Transformer |
| Number of Terminals | 10 |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Minntronix 4807357R to view detailed technical specifications.
No datasheet is available for this part.