Minntronix 4814185R technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 0.145:0.153 |
| Maximum DCR Primary Side | 0.69/3.2Ohm |
| Maximum DCR Secondary Side | 0.1Ohm |
| Primary Side Inductance | 1540uH |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| High Potential | 3000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Fuse | No |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Minntronix 4814185R to view detailed technical specifications.
No datasheet is available for this part.