Minntronix 4814310R technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 0.083:0.229:0.229 |
| Maximum DCR Primary Side | 0.09/0.16Ohm |
| Maximum DCR Secondary Side | 0.0395/0.0395Ohm |
| Primary Side Inductance | 770uH |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Fuse | No |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Minntronix 4814310R to view detailed technical specifications.
No datasheet is available for this part.