Minntronix MT-532-100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9(Typ)A |
| Maximum Saturation Current | 3.8(Typ)A |
| Max DC Resistance | 0.042Ohm |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Minntronix MT-532-100 to view detailed technical specifications.
No datasheet is available for this part.