
Mipot 32000553E technical specifications.
| Frequency | 868.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | No |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Mipot 32000553E to view detailed technical specifications.
No datasheet is available for this part.