Mipot 32000597 technical specifications.
| Package/Case | Module |
| Frequency | 433.92MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Mipot 32000597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
