Mipot 32000887 technical specifications.
| Package/Case | Module |
| Frequency | 869.2125MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Mipot 32000887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.