Misumi Group COPUM4-20P technical specifications.
| Style | Clip |
| Color | Black |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group COPUM4-20P to view detailed technical specifications.
No datasheet is available for this part.