Mitsubishi 2SA1285A-T11-F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi 2SA1285A-T11-F to view detailed technical specifications.
No datasheet is available for this part.