
Mitsubishi AL2-4EX technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | Alpha 2 |
| Number of Inputs | 4 |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AL2-4EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
