Mitsubishi BA01202 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi BA01202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.