Mitsubishi CM10MD3-12H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 21 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi CM10MD3-12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.