Insulated Gate Bipolar Transistor, 1200A I(C), 2500V V(BR)CES, N-Channel, MODULE-9
Mitsubishi CM1200HC-50H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| Pin Count | 9 |
| Number of Elements | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi CM1200HC-50H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.