Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel, MODULE-4
Mitsubishi CM600HU-12F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi CM600HU-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.