Mitsubishi DSSA-P3100SBRP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi DSSA-P3100SBRP to view detailed technical specifications.
No datasheet is available for this part.