Mitsubishi FGC1500B-130DS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| Pin Count | 14 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FGC1500B-130DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.