Mitsubishi FM200TU-07A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| Pin Count | 14 |
| Number of Elements | 6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FM200TU-07A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.