Mitsubishi FX3U-485ADP-MB technical specifications.
| Package/Case | Module |
| Depth | 89.5mm |
| Length | 106mm |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX3U-485ADP-MB to view detailed technical specifications.
No datasheet is available for this part.