16-bit microcontroller featuring a M16C CPU core operating at a maximum clock frequency of 10MHz. This CMOS device offers 49152 words of FLASH ROM and 2048 bytes of RAM. It includes 43 I/O lines, PWM channels, and an ADC. The microcontroller is housed in a 52-terminal PDIP package with a 1.78mm pitch, designed for operation between -20°C and 85°C. Maximum supply voltage is 5.5V with a nominal of 5V.
Mitsubishi M30201F6SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 45.85 |
| Pin Count | 52 |
| Temperature Grade | OTHER |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M30201F6SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.