16-bit microcontroller featuring a 10MHz clock frequency and MROM programmability. This CMOS device operates within a temperature range of -20°C to 85°C and requires a supply voltage between 4V and 5.5V, with a nominal of 5V. It boasts 100 terminals in a PQFP-100 package (R-PQFP-G100) with 88 I/O lines. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels.
Mitsubishi M30217MA-XXXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M30217MA-XXXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.