Industrial-grade 16-bit microcontroller operating at up to 16MHz. Features 71 I/O lines, 8-bit external data bus, and 20-bit address bus. Includes OTPROM for program storage, PWM channels, ADC, DMA channels, and DAC channels. Packaged in an 80-terminal PQFP with a temperature range of -40°C to 85°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Mitsubishi M30623ECT-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M30623ECT-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.