16-bit microcontroller featuring a 16MHz clock speed and MROM programmability. This CMOS device offers 71 I/O lines, an 8-bit external data bus, and a 20-bit address bus. Operating within an automotive temperature grade from -40°C to 125°C, it supports a supply voltage range of 4.2V to 5.5V. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. Packaged in an 80-terminal PQFP with a JEDEC code of S-PQFP-G80, it measures 14mm x 14mm.
Mitsubishi M30623MCV-XXXGP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M30623MCV-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.