16-Bit Microcontroller featuring a M16C CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 131,072 words of FLASH ROM and 20,480 bytes of RAM, with 88 programmable I/O lines. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Housed in a 100-terminal PQFP package with a 0.65mm pitch, it operates within a temperature range of -20°C to 85°C and supports a supply voltage from 4.2V to 5.5V.
Mitsubishi M30624FGLFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M30624FGLFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.